Checking distributor stock and pricing after the page loads.
Amphenol 55251400-B technical specifications.
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 14 |
| Series | APEX 150 Series |
| RoHS | Compliant |
No datasheet is available for this part.