Conn Backplane M 32Power POS 6mm Press Fit ST Thru-Hole Tray
Amphenol 55441-901P technical specifications.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 32Power |
| Terminal Pitch | 6mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.