Conn Backplane M 64Power POS 6mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 64Power |
| Terminal Pitch | 6mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |