Conn Backplane M 20Power POS 6mm Press Fit ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 20Power |
| Terminal Pitch | 6mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |