Sign in to ask questions about the Amphenol 55500-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 55500-105LF technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55500-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.