
The Amphenol Minitek MezzSelect Basics+ connector features 24 female socket contacts with a gold plating and bronze material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a rail/tube packaging with 24 pieces per package and is suitable for surface mount applications with a 2mm pitch. It is not RoHS compliant and contains lead.
Amphenol 55508-024 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 24.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
