
This 24-position 2-row straight shrouded header from Amphenol features a contact material of bronze with a gold plating, and is rated for 1A at 200V with an operating temperature range of -55°C to 125°C. It has a length of 23.92mm and a pitch of 2mm, and is available in quantities of 1500 on tape and reel. The header is not radiation hardened and is not RoHS compliant.
Amphenol 55508-024TRLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4mm |
| Housing Color | Black |
| Length | 23.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.