
40-position, 2-row socket strip connector with 2mm pitch, straight orientation, and surface mount termination. Features gold-plated bronze female socket contacts and a black housing. Operates within a temperature range of -55°C to 125°C, with a length of 40.08mm and a width/depth of 4mm. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Amphenol 55508-040TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 55508-040TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 40.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55508-040TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
