16-position, 2-row straight shrouded header receptacle with 2mm pitch. Features female socket contacts made of bronze with gold plating. Surface mount termination with solder style, offering a 4mm depth and 16.08mm length. Operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 200V AC. Packaged in tape and reel for automated assembly.
Amphenol 55508-116TRLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Receptacle |
| Length | 16.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-116TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.