
18-position, 2-row socket strip with 2mm pitch, featuring straight, surface-mount termination for solder. Bronze contacts with gold plating ensure reliable female socket connections. Black housing with a 4mm depth and 18.08mm length offers a compact design. Operates within a -55°C to 125°C temperature range and supports up to 200V AC.
Amphenol 55508-118 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 18.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55508-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.