
4-position, 2-row female socket strip with 2mm pitch for surface mount applications. Features straight, solder termination with gold-plated bronze contacts. Rated for 1A current and 200V, operating between -55°C and 125°C. Black housing, 4.08mm length, 4mm width, and 4mm depth.
Amphenol 55508-304 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 4.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55508-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.