
6-position, 2-row socket strip with 2mm pitch, straight, surface mount termination. Features female socket contacts with gold plating over bronze, rated for 1A current and 200V voltage. Operates across a -55°C to 125°C temperature range. Black housing, 6.08mm length, 4mm width, and 4mm depth. Packaged in tubes for 100 units.
Amphenol 55508-306 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 6.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55508-306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.