
The 55508-326LF is a 26-position surface mount rectangular connector with a 2mm pitch. It features a gold-plated bronze contact material and a straight orientation. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a 660-piece rail/tube packaging.
Sign in to ask questions about the Amphenol 55508-326LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 55508-326LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Length | 26.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 660 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55508-326LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.