
2mm pitch female socket header receptacle for board-to-board applications. Features 24 positions across 2 rows, straight orientation, and surface mount termination with solder contacts. Constructed with bronze contacts plated in gold, offering a 1A current rating and 200V voltage rating. Operates within a temperature range of -55°C to 125°C. Black housing, 4.5mm height, 4mm depth, and 23.92mm length. Supplied in tape and reel packaging.
Sign in to ask questions about the Amphenol 55510-024TRLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 55510-024TRLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Height | 4.5mm |
| Housing Color | Black |
| Length | 23.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-024TRLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.