
2mm pitch shrouded header receptacle, featuring 26 positions across 2 rows. Straight, surface mount orientation with solder termination. Bronze contacts with gold plating ensure reliable connection. Black housing, 6mm depth, and 25.92mm length. Operates within a -55°C to 125°C temperature range and supports a 200V AC maximum voltage rating.
Sign in to ask questions about the Amphenol 55510-026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 55510-026 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55510-026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.