
Surface mount board connector featuring 30 female socket contacts arranged in 2 straight rows. This component offers a 2mm pitch and 200V voltage rating, with a 1A current rating. Constructed with bronze contacts plated in gold, it operates within a temperature range of -55°C to 125°C. The black housing is designed for surface mount termination via solder, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 55510-030TRLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 29.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-030TRLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
