18-position, 2-row vertical receptacle with female socket contacts. Features gold-plated bronze contacts and a black housing. Designed for surface mount applications with a 2mm pitch and 0.079-inch row spacing. Operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 200V AC. This lead-free, RoHS-compliant component is supplied on tape and reel.
Amphenol 55510-118TRLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-118TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.