Vertical board-to-board connector featuring 30 contacts in a 2mm pitch configuration. This receptacle offers a straight orientation with a 2-row design and gold-plated bronze female socket contacts. Rated for 200V AC, it operates within a temperature range of -55°C to 125°C and utilizes solder termination for surface mounting. The black housing is lead-free and RoHS compliant.
Amphenol 55510-130TRLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-130TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.