
20-position, 2-row female socket header for board-to-board applications. Features 2mm pitch, straight surface mount orientation, and gold-plated bronze contacts. Rated for 1A current and 200V AC / 500V DC voltage, with an operating temperature range of -55°C to 125°C. Black housing and straight termination with solder connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 55510-320LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55510-320LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.