This Amphenol compression connector features 18 contacts and a surface mount design. It has a terminal pitch of 0.625mm and a body orientation of straight. The connector is suitable for surface mount applications and has a termination method of solder. It measures 11.95mm in length, 8mm in depth, and 3.45mm in height.
Amphenol 55527-202TRLF technical specifications.
| Terminal Pitch (mm) | 0.625 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 3 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 3.45 |
| Type | Compression Connector |
| Gender | M |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 55527-202TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.