Conn SIM Card SKT 8 POS 1mm ST Panel Mount 1A/Contact Tray
Amphenol 55640-10101 technical specifications.
| Type | SIM Card |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Panel Mount |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 55640-10101 to view detailed technical specifications.
No datasheet is available for this part.