
8-position straight SD/microSD memory card socket with solder termination, featuring copper alloy contacts with gold plating. Rated for 1A current and 1kV voltage, this panel/cable mount socket operates between -20°C and 70°C. Constructed with UL94 V-0 flammability rating and a 1mm pitch, it offers a robust solution for memory card interfacing.
Amphenol 55640-20201LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 88.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55640-20201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
