This 8-contact cable mount connector features a copper alloy contact material with gold plating, supporting up to 1A of current and 1kV of voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The connector is rated for UL94 V-0 flammability and is available in a tray packaging with 6 pieces per package.
Amphenol 55640-20202LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 3.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55640-20202LF to view detailed technical specifications.
No datasheet is available for this part.