Sign in to ask questions about the Amphenol 55714-092LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 55714-092LF technical specifications.
| Contact Plating | Gold, GXT |
| Gender | Male |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 81 |
| Number of Positions | 81 |
| Number of Rows | 9 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55714-092LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.