
81-position male header with 1.27mm pitch, designed for board-to-board applications. Features copper alloy contacts with gold plating, a straight orientation, and solder termination for through-hole mounting. Rated for 450mA current and 200V AC/DC, operating between -40°C and 85°C. Offers a mated stacking height of 4mm and is supplied on tape and reel.
Sign in to ask questions about the Amphenol 55714-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 55714-102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 16.07mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 17.43mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 81 |
| Number of Positions | 81 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 55714-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.