
81-position male header with 1.27mm pitch, straight orientation, and solder termination. Features copper alloy contacts with gold/GXT plating, a 450mA current rating, and a 200V voltage rating. Designed for board-to-board applications with a 4mm mated stacking height and a straight, through-hole mounting style. Operates within a temperature range of -40°C to 85°C.
Amphenol 55714-202 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 450mA |
| Depth | 16.07mm |
| Gender | Male |
| Length | 17.43mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 81 |
| Number of Positions | 81 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 55714-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.