Conn Hard Metric RCP 81 POS 1.27mm Solder ST Thru-Hole T/R
Amphenol 55715-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper, Tin, Silver |
| Current Rating | 450mA |
| Depth | 15.17mm |
| Lead Free | Lead Free |
| Length | 15.63mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 81 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.