
This 81-position shrouded mezzanine header features a copper alloy contact material with gold, tin, and lead plating. It has a current rating of 450mA and a voltage rating of 200V, with an operating temperature range of -40°C to 85°C. The header is available in a package quantity of 250, with a pitch of 1.27mm and a stack height of 4mm. It is suitable for surface mount and through hole mounting, and is available in a tape and reel packaging.
Amphenol 55715-201 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 450mA |
| Length | 15.63mm |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 81 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.