
This 296-contact shrouded mezzanine header features a copper alloy contact material with gold GXT plating, supporting a current rating of 1A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is designed for surface mount applications, with a pitch of 1.3mm and a maximum voltage rating of 500V AC. It is available in a tray packaging format, with 3 pieces per package.
Sign in to ask questions about the Amphenol 55720-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 55720-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 28.6mm |
| Lead Free | Contains Lead |
| Length | 53.75mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 296 |
| Number of Positions | 296 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Tray |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Series | GIG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 55720-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
