
This 200-position 8-row shrouded surface mount header features a copper alloy contact material with gold, GXT, tin, and lead plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is rated for 500V AC and 1A current. It is available in a tray packaging with 28 pieces per package.
Sign in to ask questions about the Amphenol 55738-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 55738-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Lead |
| Current Rating | 1A |
| Depth | 28.6mm |
| Lead Free | Contains Lead |
| Length | 38.2mm |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Series | GIG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 55738-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
