
200-position, 18-row board-to-board receptacle with a 0.65mm pitch and 1mm row spacing. Features straight, surface mount and through-hole termination with solder contacts made of copper alloy and plated with gold, GXT. Offers a 1A current rating and 500V voltage rating, with a mated stacking height of 5mm and a maximum operating temperature of 85°C. Supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 55740-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 28.6mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 1.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | Gig-Array |
| Stack Height | 5mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55740-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
