
200-position, 10-row board-to-board receptacle with 0.65mm pitch and 1mm row spacing. Features gold-plated copper alloy contacts, 1A current rating, and 500V voltage rating. Designed for straight, top-entry, surface-mount termination with a 15mm stack height. Operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Amphenol 55741-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 55741-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 28.6mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Mated Stacking Heights | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 1.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | Gig-Array |
| Stack Height | 15mm |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55741-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.