This 200-position shrouded mezzanine header features a copper alloy contact material with gold plating. It has a current rating of 1A and a voltage rating of 500V. The header is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tray packaging with 21 pieces per package.
Amphenol 55741-201 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Mated Stacking Heights | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Package Quantity | 21 |
| Packaging | Tray |
| Pitch | 0.051inch |
| RoHS Compliant | No |
| Series | GIG-Array®, MezzSelect™ |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.