Amphenol 55831-101 technical specifications.
| Number of Rows | 5 |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 55831-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.