Sign in to ask questions about the Amphenol 56404-001T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 56404-001T technical specifications.
| Depth | 26.8mm |
| Length | 53.9mm |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 56404-001T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.