This 5-position shrouded header features a 0.1inch pitch and is designed for surface mount applications. It has 3 positions loaded and is available in a tape and reel packaging. The header is made from a RoHS compliant material and features gold contact plating. The DUBOX, MezzSelect, and Basics+ series are all part of this product line, offering a range of options for various applications.
Sign in to ask questions about the Amphenol 56600-302ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 56600-302ALF technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 56600-302ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.