This 7-position shrouded surface mount header features a 13-position design with a 5.08mm pitch. It is constructed with a bronze contact material and tin plating, and is compliant with RoHS regulations. The header has a depth of 3.2mm and a length of 17.7mm, and is packaged in a rail/tube configuration with 17 units per package. It is suitable for surface mount applications.
Sign in to ask questions about the Amphenol 56600-401LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 56600-401LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 13 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 56600-401LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.