Oem Item 578-5NMF-DX Card Connector
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Series | DUBOX™ |
| Termination | Solder |
| RoHS | Compliant |