Cable Assembly Fiber Optic 2m MT-RJ to MT-RJ F-F
Amphenol 56884-M002 technical specifications.
| Gender | F-F |
| Connector Type B | MT-RJ |
| Connector Type A | MT-RJ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 56884-M002 to view detailed technical specifications.
No datasheet is available for this part.