Cable Assembly 2m MT-RJ to SC 1 to 2 POS F-PL
Amphenol 56887-M002 technical specifications.
| Gender | F-PL |
| Connector Type B | SC |
| Connector Type A | MT-RJ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 56887-M002 to view detailed technical specifications.
No datasheet is available for this part.