I/O Connectors Miniature Ribbon Connector 24P
Amphenol 57-10240-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | DIALLYL PHTHALATE |
| Number of Ports | 1 |
| Number of Positions | 24 |
| RoHS Compliant | No |
| Series | 57 |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57-10240-3 to view detailed technical specifications.
No datasheet is available for this part.