50-position, 2-row male plug connector for free-hanging, cable mounting. Features solder cup termination with a 2.16mm pitch and right-angle orientation. Copper alloy contacts with gold plating offer a 5A current rating and 700V voltage rating. Operates within a -55°C to 105°C temperature range, with UL94 V-0 flammability. Diallyl phthalate insulation ensures robust performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 57-10500-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | DIALLYL PHTHALATE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Bag |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Thickness | 16.5mm |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57-10500-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
