FILTER UNIT, 80MM - More Details
Amphenol 57-20240-11-398 technical specifications.
| Mount | Panel |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.