Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 57-20500-19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | DIALLYL PHTHALATE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 57 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 57-20500-19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
