
24-contact, 2-row modular connector with straight, male gender and solder lug termination. Features a 5A current rating and 700V DC voltage rating, operating between -55°C and 105°C. Constructed with copper alloy contacts and gold plating, this free-hanging, cable-mount plug offers a UL94 V-0 flammability rating.
Amphenol 57-30240 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 40.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 48.76mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 57 |
| Termination | Solder |
| Thickness | 12mm |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 57-30240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
