Sign in to ask questions about the Amphenol 57-30500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57-30500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 44.96mm |
| Length | 76.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 57 |
| Termination | Solder |
| Thickness | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 57-30500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
