
This Amphenol connector features 14 female contacts with a 2.16mm pitch, suitable for applications requiring high current handling up to 5A. It is designed for through hole mounting and is available in quantities of 400. The connector is made from copper with a gold plating and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Amphenol 57-40140 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57-40140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
