This 14-contact female connector features a straight orientation and 2.16mm pitch, suitable for through-hole mounting. It is packaged in a box and terminated with solder. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 57-40140-8 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 57-40140-8 to view detailed technical specifications.
No datasheet is available for this part.