
50-contact, female receptacle for telecom and datacom applications. Features gold-plated copper alloy contacts with solder lug terminals and a 2.16mm pitch. Rated for 5A current and 700V DC, operating between -55°C and 105°C. This free-hanging, cable-mount connector has a straight orientation and a UL94 V-0 flammability rating.
Amphenol 57-40500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 83.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.