This female SCSI connector features 24 positions and a current rating of 5A. It is designed for cable mount applications and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made from copper alloy with a gold plating and is compliant with RoHS regulations. It has a voltage rating of 700V and is suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 57-60240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57-60240 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | DIALLYL PHTHALATE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 400 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57-60240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.